ElecSuper SD24C-01FTG
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | SD24C-01FTG |
| LCSC Part # | C39832191 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 42VC SOD-323 |
| Description | 8A 42V 350W 28V Bidirectional 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,120 
11,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0325 | $ 0.65 |
200+ | $ 0.0248 | $ 4.96 |
600+ | $ 0.0205 | $ 12.30 |
3,000+ | $ 0.0179 | $ 53.70 |
9,000+ | $ 0.0156 | $ 140.40 |
21,000+ | $ 0.0144 | $ 302.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$