LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper ESDA14V2LY-ES product image
  • ESDA14V2LY-ES thumbnail 1
  • ESDA14V2LY-ES thumbnail 2
  • ESDA14V2LY-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper ESDA14V2LY-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
ESDA14V2LY-ES
LCSC Part #
C39832186
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 12VWM 22VC SOT-23
Datasheetpdf iconElecSuper ESDA14V2LY-ES
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0339$ 0.68
200+$ 0.0265$ 5.30
600+$ 0.0228$ 13.68
3,000+$ 0.02$ 60.00
9,000+$ 0.0177$ 159.30
21,000+$ 0.0166$ 348.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-23
Clamping Voltage22V
Peak Pulse Current (Ipp)15A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels2
Voltage - Breakdown13.3V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESDA14V2LY-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Complies with IEC 61000-4-2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 600W peak pulse power (8/20us)
  • Low clamping voltage
  • Protects two bidirectional or two unidirectional lines
  • Low leakage current
  • RoHS compliant

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, notebooks, and desktop computers
  • Set-top boxes
  • Communication systems
  • Mobile phones and accessories