LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper ESDA6V1LY-ES product image
  • ESDA6V1LY-ES thumbnail 1
  • ESDA6V1LY-ES thumbnail 2
  • ESDA6V1LY-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper ESDA6V1LY-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
ESDA6V1LY-ES
LCSC Part #
C39832185
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 5VWM 15VC SOT-23
Datasheetpdf iconElecSuper ESDA6V1LY-ES
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0205$ 1.03
500+$ 0.0156$ 7.80
3,000+$ 0.0129$ 38.70
6,000+$ 0.0113$ 67.80
24,000+$ 0.0099$ 237.60
51,000+$ 0.0091$ 464.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-23
Clamping Voltage15V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)180W
Voltage - Breakdown9.5V
Number of Channels2
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ESDA6V1LY-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 156W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • ESD protection capability >15kV
  • RoHS compliant
  • Protects one bidirectional line or two unidirectional lines

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • Set-top boxes
  • Communication systems