RUILON 2R2700S-8
| Manufacturer | RUILONAsian Brands |
| MPN | 2R2700S-8 |
| LCSC Part # | C39831959 |
| Packaging | SMD,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 3240V 10kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | SMD,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 6mm | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 3.24kV;3.7kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
2R-8 Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. Offered in a miniature surface mount package, it has a surge rating of 10KA/5KA 8/20μs. 2R-8 GDTs are high voltage (1000 - 4500V) components designed for surge protection and high isolation applications. It is also suitable for applications for which bias voltage or signal levels of several hundred volts are normally present. 2R-8 GDTs can be used in conjunction with MOVs (Metal Oxide Varistors) to provide superior protection performance for AC applications.
Features
- Voltage Ranges 1000V to 4500V
- Excellent response to fast rising transients
- 8/20μs Impulse current capability: 10KA/5KA
- Non-Radioactive
- Ultra Low capacitance (<1.5pF)
- Size: Φ8mm*6mm
- Storage and operational temperature: -40~+125°C
Applications
- Automotive: On-board chargers, Vehicle charging stations
- Others: LED lighting, Power supply, Photovoltaic, Air conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.499$ 0.4491 | $ 0.45 |
| 10+ | $ 0.3944$ 0.3550 | $ 3.55 |
| 30+ | $ 0.3509$ 0.3159 | $ 9.48 |
| 100+ | $ 0.2946$ 0.2652 | $ 26.52 |
| 500+ | $ 0.2705$ 0.2435 | $ 121.75 |
| 1,000+ | $ 0.256$ 0.2304 | $ 230.40 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | SMD,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 6mm | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 3.24kV;3.7kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
2R-8 Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. Offered in a miniature surface mount package, it has a surge rating of 10KA/5KA 8/20μs. 2R-8 GDTs are high voltage (1000 - 4500V) components designed for surge protection and high isolation applications. It is also suitable for applications for which bias voltage or signal levels of several hundred volts are normally present. 2R-8 GDTs can be used in conjunction with MOVs (Metal Oxide Varistors) to provide superior protection performance for AC applications.
Features
- Voltage Ranges 1000V to 4500V
- Excellent response to fast rising transients
- 8/20μs Impulse current capability: 10KA/5KA
- Non-Radioactive
- Ultra Low capacitance (<1.5pF)
- Size: Φ8mm*6mm
- Storage and operational temperature: -40~+125°C
Applications
- Automotive: On-board chargers, Vehicle charging stations
- Others: LED lighting, Power supply, Photovoltaic, Air conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



