SEI(Stackpole Electronics Inc.) RMCF0805FG19K1
| Manufacturer | |
| MPN | RMCF0805FG19K1 |
| LCSC Part # | C3983194 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 19.1kΩ ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0805FG19K1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0033 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1912TS | FOJAN | 0805 | 23,900 | $0.0034 $0.0035 | ||
| RS-05K1912FT | FH | 0805 | 4,900 | $ 0.0039 | ||
| 0805W8F1912T5E | UNI-ROYAL | 0805 | 3,100 | $ 0.0027 | ||
| RC0805FR-0719K1L | YAGEO | 0805 | 2,600 | $ 0.0051 | ||
| CR0805-FX-1912ELF | BOURNS | 0805 | 1,900 | $ 0.0137 | ||
| AC0805FR-0719K1L | YAGEO | 0805 | 800 | $ 0.0065 | ||
| CRCW080519K1FKEA | VISHAY | 0805 | 560 | $ 0.0166 | ||
| CR101912F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF1912V | PANASONIC | 0805 | 0 | $ 0.0137 | ||
| ERJ-U06F1912V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F1912V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF1912 | ROHM | 0805 | 0 | $ 0.0247 | ||
| RCS2012F1912CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F1912CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| CRCW080519K1FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RTT051912FTP | RALEC | 0805 | 0 | $ 0.0029 | ||
| SCR0805F19K1 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X1912FTL | Walsin | 0805 | 0 | $ 0.004 | ||
| AF0805FR-0719K1L | YAGEO | 0805 | 0 | $ 0.0101 | ||
| AR0805FR-0719K1L | YAGEO | 0805 | 0 | $ 0.0853 |

