RUILON SMCJ220CA
| Manufacturer | RUILONAsian Brands |
| MPN | SMCJ220CA |
| LCSC Part # | C39831910 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 220VWM 356VC DO-214AB(SMC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Low profile package
- Very fast response time
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Typical IR less than 1μA above 10V
- For surface mounted applications to optimize board space
- Compatible with industrial standard package DO - 214AB
- 1500W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
In-Stock: 3,045
3,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2865$ 0.1719 | $ 0.86 |
| 50+ | $ 0.225$ 0.1350 | $ 6.75 |
| 150+ | $ 0.1986$ 0.1192 | $ 17.88 |
| 500+ | $ 0.1657$ 0.0995 | $ 49.75 |
| 2,500+ | $ 0.1511$ 0.0907 | $ 226.75 |
| 5,000+ | $ 0.1423$ 0.0854 | $ 427.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Low profile package
- Very fast response time
- Halogen free and RoHS compliant
- Low incremental surge resistance
- Typical IR less than 1μA above 10V
- For surface mounted applications to optimize board space
- Compatible with industrial standard package DO - 214AB
- 1500W peak pulse power capability with at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



