LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON SMD0603P001TF product image
  • SMD0603P001TF thumbnail 1
  • SMD0603P001TF thumbnail 2
  • SMD0603P001TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON SMD0603P001TFRoHS

Manufacturer
RUILONAsian Brands
MPN
SMD0603P001TF
LCSC Part #
C39831906
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 60V 10mA 0603
Datasheetpdf iconRUILON SMD0603P001TF
In-Stock: 5,105
5,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0949$ 0.0855$ 0.43
50+$ 0.074$ 0.0666$ 3.33
150+$ 0.0636$ 0.0573$ 8.60
500+$ 0.0557$ 0.0502$ 25.10
2,500+$ 0.0495$ 0.0446$ 111.50
5,000+$ 0.0463$ 0.0417$ 208.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerRUILON
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current10mA
Pitch-
Current - Max20A
Power Dissipation500mW
Trip Current30mA
Height1mm
Length1.85mm
Width1.05mm
Time to Trip(Max)1s
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)100Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The 0603 series provides miniature surface mount resettable Over-current protection with holding current from 0.01A to 1.1A. This PTC is suitable for ultra portable applications where space is at a premium and the device current is low.

Features

AI Translation
  • I(hold): 0.01~0.75A
  • Very high voltage surge capabilities
  • Available in lead-free version
  • Fast response to fault current
  • RoHS compliant, Lead-Free and Halogen-Free
  • Low resistance
  • Compact design saves board space
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals Game console port
  • Disk drives protection
  • CD-ROMs Plug and play
  • General electronics protection for Set-top-box and HDMI motherboards and Mobile Internet Device peripherals (MID)
  • Mobile phones - PDAs / digital cameras battery and port