RUILON SMD1206P050TF/30
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1206P050TF/30 |
| LCSC Part # | C39831904 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 500mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 700mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1206 series provides miniature surface mount overcurrent protection with holding current from 0.05A to 4.5A. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- I(hold): 0.05~4.5A
- Very high voltage surge capabilities
- Available in lead-free version
- Fast response to fault current
- RoHS compliant, Lead-Free and Halogen-Free
- Low resistance
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- PDAs / digital cameras
- Disk drives
- Game console port
- CD-ROMs protection
- General electronics Plug and play protection
- Disk drives for motherboards
- Set-top-box and HDMI peripherals
- Mobile Internet Device
- Mobile phones - battery (MID) and port protection
In-Stock: 4,170
4,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1519$ 0.1368 | $ 0.68 |
| 50+ | $ 0.1179$ 0.1062 | $ 5.31 |
| 150+ | $ 0.1033$ 0.0930 | $ 13.95 |
| 500+ | $ 0.085$ 0.0765 | $ 38.25 |
| 2,500+ | $ 0.0769$ 0.0693 | $ 173.25 |
| 5,000+ | $ 0.072$ 0.0648 | $ 324.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 1A | |
| Height | 1mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 700mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1206 series provides miniature surface mount overcurrent protection with holding current from 0.05A to 4.5A. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- I(hold): 0.05~4.5A
- Very high voltage surge capabilities
- Available in lead-free version
- Fast response to fault current
- RoHS compliant, Lead-Free and Halogen-Free
- Low resistance
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- PDAs / digital cameras
- Disk drives
- Game console port
- CD-ROMs protection
- General electronics Plug and play protection
- Disk drives for motherboards
- Set-top-box and HDMI peripherals
- Mobile Internet Device
- Mobile phones - battery (MID) and port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



