RUILON SMD1206P075TF/13.2
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1206P075TF/13.2 |
| LCSC Part # | C39831903 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 750mA 1206 |
| Datasheet | RUILON SMD1206P075TF/13.2 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 750mA | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Pitch | - | |
| Height | 0.8mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 500mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 750mA | |
| Current - Max | 35A | |
| Power Dissipation | 600mW |
| Type | Description | |
|---|---|---|
| Trip Current | 1.5A | |
| Pitch | - | |
| Height | 0.8mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 500mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,390
2,390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1377$ 0.0896 | $ 0.45 |
| 50+ | $ 0.1097$ 0.0714 | $ 3.57 |
| 150+ | $ 0.0957$ 0.0623 | $ 9.35 |
| 500+ | $ 0.0852$ 0.0554 | $ 27.70 |
| 2,500+ | $ 0.0768$ 0.0500 | $ 125.00 |
| 5,000+ | $ 0.0726$ 0.0472 | $ 236.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 750mA | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Pitch | - | |
| Height | 0.8mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 500mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 750mA | |
| Current - Max | 35A | |
| Power Dissipation | 600mW |
| Type | Description | |
|---|---|---|
| Trip Current | 1.5A | |
| Pitch | - | |
| Height | 0.8mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 500mΩ |
Help & FeedbackShow similar products (0) >
C39831903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMD1206P075TF/24 | RUILON | Similar | 1206 | 5,860 | $0.1693 $0.1923 | ||
| SMD1206P075TF/30 | RUILON | Similar | 1206 | 2,795 | $0.1516 $0.1722 |
2 more alternative parts.View all substitutes



