RUILON SS110AQ
| Manufacturer | RUILONAsian Brands |
| MPN | SS110AQ |
| LCSC Part # | C39831883 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | RUILON | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 730mV | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin package, suitable for automated placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260℃
- Part numbers with "Q" suffix indicate AEC-Q101 compliance
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- DC/DC converters
- Automotive applications
- Polarity protection applications
In-Stock: 4,940
4,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1007$ 0.0605 | $ 0.30 |
| 50+ | $ 0.0796$ 0.0478 | $ 2.39 |
| 150+ | $ 0.0691$ 0.0415 | $ 6.23 |
| 500+ | $ 0.0612$ 0.0368 | $ 18.40 |
| 2,500+ | $ 0.0548$ 0.0329 | $ 82.25 |
| 5,000+ | $ 0.0517$ 0.0311 | $ 155.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | RUILON | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 730mV | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin package, suitable for automated placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260℃
- Part numbers with "Q" suffix indicate AEC-Q101 compliance
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- DC/DC converters
- Automotive applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



