VBsemi Elec IRFP4227-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFP4227-VB |
| LCSC Part # | C39831424 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 110A TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 246pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 110W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.8nF | |
| Gate Charge(Qg) | 96nC@0V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT technology Power MOSFET
- 100 % Rg and UIS tested
- Maximum 175 °C junction temperature
Applications
AI Translation
- Power supplies:
- Uninterruptible power supplies
- AC/DC switch - mode power supplies
- Lighting
- Synchronous rectification
- DC/DC converter
- Motor drive switch
- DC/AC inverter
- Solar micro inverter
- Class D audio amplifier
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9349$ 3.7382 | $ 3.74 |
| 10+ | $ 3.4865$ 3.3122 | $ 33.12 |
| 30+ | $ 3.0543$ 2.9016 | $ 87.05 |
| 90+ | $ 2.7847$ 2.6455 | $ 238.10 |
| 510+ | $ 2.6596$ 2.5267 | $ 1288.62 |
| 990+ | $ 2.6043$ 2.4741 | $ 2449.36 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 246pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 110W | |
| RDS(on) | 10mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.8nF | |
| Gate Charge(Qg) | 96nC@0V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT technology Power MOSFET
- 100 % Rg and UIS tested
- Maximum 175 °C junction temperature
Applications
AI Translation
- Power supplies:
- Uninterruptible power supplies
- AC/DC switch - mode power supplies
- Lighting
- Synchronous rectification
- DC/DC converter
- Motor drive switch
- DC/AC inverter
- Solar micro inverter
- Class D audio amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



