VBsemi Elec IRF200P222-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF200P222-VB |
| LCSC Part # | C39831420 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 200V 110A 4.5V 300W 10mΩ@10V 1 N-channel N-Channel TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 110A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.8nF | |
| Gate Charge(Qg) | 75nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT technology power MOSFET
- 100% Rg and UIS tested
- Maximum junction temperature 175°C
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro-Inverter
- Class D Audio Amplifier
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.094$ 2.9393 | $ 2.94 |
| 10+ | $ 2.6448$ 2.5126 | $ 25.13 |
| 30+ | $ 2.3779$ 2.2591 | $ 67.77 |
| 90+ | $ 2.1077$ 2.0024 | $ 180.22 |
| 510+ | $ 1.984$ 1.8848 | $ 961.25 |
| 990+ | $ 1.927$ 1.8307 | $ 1812.39 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 110A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.8nF | |
| Gate Charge(Qg) | 75nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT technology power MOSFET
- 100% Rg and UIS tested
- Maximum junction temperature 175°C
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro-Inverter
- Class D Audio Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



