SEI(Stackpole Electronics Inc.) RMCF2010FT1R60
| Manufacturer | |
| MPN | RMCF2010FT1R60 |
| LCSC Part # | C3982683 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.6Ω ±1% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2010FT1R60 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0412 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR2010F1R60E04S | EVER OHMS | 2010 | 40 | $ 0.0523 | ||
| FRC2010F1R60TS | FOJAN | 2010 | 19,980 | $ 0.0258 | ||
| RTT201R60FTE | RALEC | 2010 | 2,000 | $ 0.0288 | ||
| 201007F160KT4E | UNI-ROYAL | 2010 | 80 | $ 0.0334 | ||
| RC2010FK-071R6L | YAGEO | 2010 | 60 | $ 0.0453 | ||
| 35021R6FT | TE Connectivity | 2010 | 19 | $ 0.5304 | ||
| RK73H2HTTE1R60F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR021R60F | Meritek | 2010 | 0 | $ 0.0255 | ||
| RMCS2010FT1R60 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW20101R60FNTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| CRCW20101R60FNEF | VISHAY | 2010 | 0 | $ 0.0725 | ||
| AA2010FK-071R6L | YAGEO | 2010 | 0 | $ 0.0845 | ||
| AC2010FK-071R6L | YAGEO | 2010 | 0 | $ 0.0936 | ||
| RMCP2010FT1R60 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2811 | ||
| RMC1/2-1R60FTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| CRCW20101R60FKEF | VISHAY | 2010 | 0 | $ 0.0629 | ||
| RPC2010FT1R60-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.436 | ||
| CRCW20101R60FKEFHP | VISHAY | 2010 | 0 | $ 0.1771 | ||
| HP101WF160KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0914 | ||
| PS101QF160KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0575 |

