SEI(Stackpole Electronics Inc.) RMCP1206FT51R0
| Manufacturer | |
| MPN | RMCP1206FT51R0 |
| LCSC Part # | C3982523 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 51Ω ±1% 333mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP1206FT51R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 51Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0107 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 51Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRH1206F51R0P05Z | EVER OHMS | 1206 | 3,700 | $ 0.0107 | ||
| CRCW120651R0FKEAHP | VISHAY | 1206 | 40 | $ 0.0812 | ||
| ESR18EZPF51R0 | ROHM | 1206 | 0 | $ 0.0347 | ||
| RPC1206FT51R0-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2036 | ||
| RCS120651R0FKEA | VISHAY | 1206 | 0 | $ 0.0288 | ||
| RCC120651R0FKEA | VISHAY | 1206 | 0 | $ 0.0345 | ||
| PS06W2F510JT5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| AC1206FR-7W51RL | YAGEO | 1206 | 0 | $ 0.0137 | ||
| ERJ-UP8F51R0V | PANASONIC | 1206 | 0 | $ 0.0496 | ||
| ERJ-P08F51R0V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| CHP1206-FX-51R0ELF | BOURNS | 1206 | 0 | $ 0.1833 | ||
| RPC1206FT51R0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| RS73G2BTTD51R0F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD51R0F | KOA | 1206 | 0 | $ 0.3799 | ||
| ERJ-UP8D51R0V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D51R0V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| RS73F2BTTD51R0F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD51R0F | KOA | 1206 | 0 | $ 0.3799 | ||
| WK73R2BTTD51R0D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| SG73P2BTTD51R0F | KOA | 1206 | 0 | $ 0.0241 |

