PANASONIC ERJ-UP3F75R0V
| Manufacturer | |
| MPN | ERJ-UP3F75R0V |
| LCSC Part # | C3982377 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 75Ω ±1% 0.25W 0603 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0338 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0126 | $ 6.30 |
| 1,000+ | $ 0.0124 | $ 12.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 75Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR03EZPF75R0 | ROHM | 0603 | 4,950 | $ 0.0159 | ||
| ERJPA3F75R0V | PANASONIC | 0603 | 380 | $ 0.0454 | ||
| CRCW060375R0FKEAHP | VISHAY | 0603 | 590 | $ 0.046 | ||
| RMCP0603FT75R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS060375R0FKEA | VISHAY | 0603 | 0 | $ 0.0294 | ||
| PS03W4F750JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SR0603FR-7T75RL | YAGEO | 0603 | 0 | $ 0.0139 | ||
| SDR03EZPF75R0 | ROHM | 0603 | 0 | $ 0.0281 | ||
| CHP0603-FX-75R0ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| SG73P1JTTD75R0F | KOA | 0603 | 0 | $ 0.0179 | ||
| CRCW060375R0FKECHP | VISHAY | 0603 | 0 | $ 0.0191 | ||
| ERJ-UP3D75R0V | PANASONIC | 0603 | 0 | $ 0.0424 | ||
| ERJ-PA3D75R0V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD75R0D | KOA | 0603 | 0 | $ 0.0337 | ||
| RPC0603FT75R0-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| ES03W4F750JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| SG73G1JTTD75R0D | KOA | 0603 | 0 | $ 0.1506 |

