SEI(Stackpole Electronics Inc.) RMCF0402FT68R0
| Manufacturer | |
| MPN | RMCF0402FT68R0 |
| LCSC Part # | C3981841 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 68Ω ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0019 | $ 0.01 |
| 200+ | $ 0.0008 | $ 0.16 |
| 500+ | $ 0.0007 | $ 0.35 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F68R0TS | FOJAN | 0402 | 1,175,000 | $ 0.0017 | ||
| 1RC0402F6809 | SAE | 0402 | 49,600 | $ 0.0018 | ||
| RC0402FR-0768RL | YAGEO | 0402 | 36,600 | $ 0.0057 | ||
| RC-02K68R0FT | FH | 0402 | 18,100 | $ 0.0016 | ||
| AC0402FR-0768RL | YAGEO | 0402 | 18,100 | $ 0.0032 | ||
| CRCW040268R0FKEDC | VISHAY | 0402 | 750 | $ 0.0114 | ||
| WR04X68R0FTL | Walsin | 0402 | 100 | $ 0.0025 | ||
| CR2068R0F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RCS1005F680CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RC1005F680CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| CRG0402F68R | TE Connectivity | 0402 | 0 | $ 0.0082 | ||
| CRCW040268R0FKED | VISHAY | 0402 | 0 | $ 0.0048 | ||
| CRCW040268R0FKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| GR0402F68RTAG00 | GiantOhm | 0402 | 0 | $ 0.0008 | ||
| RTT0268R0FTH | RALEC | 0402 | 0 | $ 0.0006 | ||
| 0402WGF680JTCE | UNI-ROYAL | 0402 | 0 | $ 0.001 | ||
| CQ02WGF680JTCE | UNI-ROYAL | 0402 | 0 | $ 0.0011 | ||
| SCR0402F68R | VO | 0402 | 0 | $ 0.0003 | ||
| AF0402FR-0768RL | YAGEO | 0402 | 0 | $ 0.0034 | ||
| RC0402FR-1368RL | YAGEO | 0402 | 0 | $ 0.0017 |

