LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1ETTP2R0G product image
Images for reference only

KOA SG73P1ETTP2R0G

Manufacturer
MPN
SG73P1ETTP2R0G
LCSC Part #
C3981536
Packaging
0402
Customer #
Key Attributes
RES 2Ω ±2% 125mW 0402
DatasheetKOA SG73P1ETTP2R0G
RoHS Compliance2 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0184$ 0.02
200+$ 0.0071$ 1.42
500+$ 0.0069$ 3.45
1,000+$ 0.0068$ 6.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S1ETTP2R0GKOA04020$ 0.0184
SR731ERTTP2R0GKOA04020$ 0.1445
SG73P1EWTTP2R0GKOA04020$ 0.0201
SR731ETTP2R0GKOA04020$ 0.1226
SG73P1ETTP2R00FKOA04020$ 0.0184
SG73S1ETTP2R00FKOA04020$ 0.0184
RMCP0402FT2R00SEI(Stackpole Electronics Inc.)04020$ 0.0397
AC0402FR-7W2RLYAGEO04020$ 0.0157
RC0402FR-7W2RLYAGEO04020$ 0.0127
SR731ERTTP2R00FKOA04020$ 0.1424
SG73P1EWTTP2R00FKOA04020$ 0.0201
SR731ETTP2R00FKOA04020$ 0.0965
RCS04022R00FKEDVISHAY04020$ 0.0437