LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
ADI AD7321BRUZ-REEL7 product image
  • AD7321BRUZ-REEL7 thumbnail 1
  • AD7321BRUZ-REEL7 thumbnail 2
  • AD7321BRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7321BRUZ-REEL7RoHS

Manufacturer
MPN
AD7321BRUZ-REEL7
LCSC Part #
C397882
Packaging
TSSOP-14
Customer #
Key Attributes
500 kSPS, 2-Channel, Software-Selectable, True Bipolar Input, 12-Bit Plus Sign ADC
Datasheetpdf iconADI AD7321BRUZ-REEL7
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.614$ 13.0695$ 13.07
10+$ 12.986$ 12.4666$ 124.67
30+$ 11.9005$ 11.4245$ 342.74
100+$ 10.9545$ 10.5164$ 1051.64
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-14
Operating Temperature-40℃~+85℃
Voltage ReferenceBuilt-in
Clock Frequency10MHz
FeaturesBipolar input;Multiplexers
InterfaceSPI
Quiescent Current (Iq)1uA
Resolution(Bits)500kHz;13
S/N Ratio76dB
Voltage - Supply12V~16.5V
Number of Channels2
ADC architectureSAR
Integral non - linearity1.1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7321 is a 2-channel, 12-bit plus sign successive approximation ADC designed on the iCMOS (industrial CMOS) process. iCMOS is a process combining high voltage silicon with submicron CMOS and complementary bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no previous generation of high voltage parts could achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can accept bipolar input signals while providing increased performance, dramatically reduced power consumption, and reduced package size. The AD7321 can accept true bipolar analog input signals. The AD7321 has four software-selectable input ranges, ±10 V, ±5 V, ±2.5 V, and 0 V to +10 V. Each analog input channel is independently programmed to one of the four input ranges. The analog input channels on the AD7321 are programmed to be single-ended, true differential, or pseudo differential. The ADC contains a 2.5 V internal reference. The AD7321 also allows for external reference operation. If a 3 V reference is applied to the REFIN/OUT pin, the AD7321 can accept a true bipolar ±12 V analog input. A minimum of ±12 V VDD and VSS supplies are required for the ±12 V input range. The ADC has a high speed serial interface that can operate at throughput rates up to 500 kSPS.

Features

AI Translation
  • 12-bit plus sign SAR ADC
  • True bipolar input ranges
  • Software-selectable input ranges ±10 V, ±5 V, ±2.5 V, 0 V to +10 V
  • 500 kSPS throughput rate
  • 2 analog input channels with channel sequencer
  • Single-ended, true differential, and pseudo differential analog input capability
  • High analog input impedance
  • Low power: 18 mW
  • Full power signal bandwidth: 22 MHz
  • Internal 2.5 V reference
  • High speed serial interface
  • Power-down modes
  • 14-lead TSSOP package
  • iCMOS process technology