LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS62C1024AL-35QLI product image
  • IS62C1024AL-35QLI thumbnail 1
  • IS62C1024AL-35QLI thumbnail 2
  • IS62C1024AL-35QLI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISSI IS62C1024AL-35QLIRoHS

Manufacturer
ISSIAsian Brands
MPN
IS62C1024AL-35QLI
LCSC Part #
C397875
Packaging
SOP-32-11.3mm
Customer #
Key Attributes
128K x 8 LOW POWER CMOS STATIC RAM
Datasheetpdf iconISSI IS62C1024AL-35QLI
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9598$ 4.96
10+$ 4.219$ 42.19
30+$ 3.78$ 113.40
100+$ 3.3345$ 333.45
500+$ 3.1295$ 1564.75
1,000+$ 3.0359$ 3035.90
Standard Packaging84/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingSOP-32-11.3mm
Memory Size1Mbit
Voltage - Supply4.5V~5.5V
Operating temperature-40℃~+85℃
Access Time35ns
FeaturesAuto power-down function
Standby Supply Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging84
Sales UnitPiece

Introduction

AI Translation

The ISSI IS62C1024AL/IS65C1024AL is a low power, 131,072-word by 8-bit CMOS static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1 is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two Chip Enable inputs, CE1 and CE2. The active LOW Write Enable (WE) controls both writing and reading of the memory.

Features

AI Translation
  • High-speed access time: 35, 45 ns
  • Low active power: 100 mW (typical)
  • Low standby power: 20 μw (typical)
  • CMOS standby
  • Output Enable (OE) and two Chip Enable (CE1 and CE2) inputs for ease in applications
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V (±10%) power supply
  • Commercial, Industrial, and Automotive temperature ranges available
  • Standard Pin Configuration: — 32-pin SOP/ 32-pin TSOP (Type 1)
  • Lead free available