Sunltech SLH1207S471MTT
| Manufacturer | SunltechAsian Brands |
| MPN | SLH1207S471MTT |
| LCSC Part # | C397820 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 470uH 790mA 980mΩ SMD |
| Datasheet | Sunltech SLH1207S471MTT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD | |
| Current Rating | 790mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 980mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD | |
| Current Rating | 790mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 980mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1974 | $ 0.99 |
| 50+ | $ 0.166 | $ 8.30 |
| 150+ | $ 0.1525 | $ 22.88 |
| 500+ | $ 0.119 | $ 59.50 |
| 2,500+ | $ 0.11 | $ 275.00 |
| 5,000+ | $ 0.1046 | $ 523.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD | |
| Current Rating | 790mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 980mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD | |
| Current Rating | 790mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 980mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C397820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



