Sunltech SLD10D40S100MTT
| Manufacturer | |
| Mfr. Part # | SLD10D40S100MTT |
| LCSC Part # | C397817 |
| Package | SMD,10.5x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 4.4A 35mΩ SMD |
| Description | 4.4A 10uH 35mΩ Shielded Inductor ±20% SMD,10.5x10.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,10.5x10.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
765
765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1443 | $ 0.72 |
50+ | $ 0.1213 | $ 6.07 |
150+ | $ 0.1115 | $ 16.73 |
1,000+ | $ 0.0934 | $ 93.40 |
2,000+ | $ 0.0868 | $ 173.60 |
5,000+ | $ 0.0829 | $ 414.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$