Sunltech SLD10D40S331MTT
| Manufacturer | |
| Mfr. Part # | SLD10D40S331MTT |
| LCSC Part # | C397815 |
| Package | SMD,10.5x10.10mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 700mA 1.09Ω SMD |
| Description | 700mA 330uH 1.09Ω Magnetic Shielded Inductor ±20% SMD,10.5x10.10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,10.5x10.10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
495
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1567 | $ 0.78 |
50+ | $ 0.1332 | $ 6.66 |
150+ | $ 0.1231 | $ 18.47 |
1,000+ | $ 0.0981 | $ 98.10 |
2,000+ | $ 0.0914 | $ 182.80 |
5,000+ | $ 0.0874 | $ 437.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$