AnBon BAS21
| Manufacturer | AnBonAsian Brands |
| MPN | BAS21 |
| LCSC Part # | C397642 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 250V 200mA SOT-23 |
| Datasheet | AnBon BAS21 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2.5A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
C397642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



