AnBon SS34-C
| Manufacturer |
AnBon
Asian Brands |
| Mfr. Part # | SS34-C |
| LCSC Part # | C397624 |
| Package | SMC |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMC |
| Description | Diode Independent 40V 3A Surface Mount SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | AnBon | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,240 
1,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0763 $ 0.0725 | $ 0.73 |
100+ | $ 0.0621 $ 0.0590 | $ 5.90 |
300+ | $ 0.0551 $ 0.0524 | $ 15.72 |
3,000+ | $ 0.0429 $ 0.0408 | $ 122.40 |
6,000+ | $ 0.0387 $ 0.0368 | $ 220.80 |
9,000+ | $ 0.0365 $ 0.0347 | $ 312.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$