LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-2-06-S-8.5 product image
  • PM254-2-06-S-8.5 thumbnail 1
  • PM254-2-06-S-8.5 thumbnail 2
  • PM254-2-06-S-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-2-06-S-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-2-06-S-8.5
LCSC Part #
C3975151
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 12POS 2.54mm DUAL ROW SMD
Datasheetpdf iconHCTL PM254-2-06-S-8.5
Custom CablesMOQ 1pc
In-Stock: 15,143
15,143 In stock, ships now
Minimum: 19Multiple: 19Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
19+$ 0.3241$ 6.16
190+$ 0.2454$ 46.63
570+$ 0.217$ 123.69
1,900+$ 0.1816$ 345.04
9,500+$ 0.1658$ 1575.10
19,000+$ 0.1564$ 2971.60
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingSMD,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount,Vertical
Current Rating3A
Number of Positions12P
Insulation Height8.5mm
Holes Structure2x6P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Row Spacing2.54mm
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.