LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PM254-2-03-S-8.5 product image
  • PM254-2-03-S-8.5 thumbnail 1
  • PM254-2-03-S-8.5 thumbnail 2
  • PM254-2-03-S-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PM254-2-03-S-8.5RoHS

Manufacturer
HCTLAsian Brands
MPN
PM254-2-03-S-8.5
LCSC Part #
C3975148
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 6POS 2.54mm DUAL ROW SMD
Datasheetpdf iconHCTL PM254-2-03-S-8.5
Custom CablesMOQ 1pc
In-Stock: 13,965
13,965 In stock, ships now
Minimum: 19Multiple: 19Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
19+$ 0.154$ 2.93
190+$ 0.12$ 22.80
532+$ 0.1043$ 55.49
1,900+$ 0.0924$ 175.56
9,500+$ 0.083$ 788.50
19,000+$ 0.0782$ 1485.80
Standard Packaging76/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHCTL
PackagingSMD,P=2.54mm
Operating Temperature-40℃~+105℃
Mounting TypeSurface Mount,Vertical
Number of Positions6P
Current Rating3A
Insulation Height8.5mm
Holes Structure2x3P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Row Spacing2.54mm
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.