CRMICRO CRG40T65AK5HD
| Manufacturer | CRMICROAsian Brands |
| MPN | CRG40T65AK5HD |
| LCSC Part # | C3975125 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | IGBT 650V 40A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-247 | |
| Td(off) | 200ns | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 54ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Reverse Recovery Time(trr) | 48ns | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | 1.8mJ | |
| Input Capacitance(Cies) | 2.805nF | |
| Gate Charge(Qg) | 97nC@15V | |
| Output Capacitance(Coes) | 119pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 29
29 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.572 | $ 1.57 |
| 10+ | $ 1.3089 | $ 13.09 |
| 25+ | $ 1.1092 | $ 27.73 |
| 100+ | $ 0.9468 | $ 94.68 |
| 500+ | $ 0.8737 | $ 436.85 |
| 1,000+ | $ 0.8412 | $ 841.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-247 | |
| Td(off) | 200ns | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 54ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Reverse Recovery Time(trr) | 48ns | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | 1.8mJ | |
| Input Capacitance(Cies) | 2.805nF | |
| Gate Charge(Qg) | 97nC@15V | |
| Output Capacitance(Coes) | 119pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



