LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP291(V4GH-TP,E product image
  • TLP291(V4GH-TP,E thumbnail 1
  • TLP291(V4GH-TP,E thumbnail 2
  • TLP291(V4GH-TP,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP291(V4GH-TP,ERoHS

Manufacturer
MPN
TLP291(V4GH-TP,E
LCSC Part #
C3975023
Packaging
SOP-4
Customer #
Key Attributes
Photo Coupler GaAs IR & Photo - Transistor
Datasheetpdf iconTOSHIBA TLP291(V4GH-TP,E
In-Stock: 1,131
1,131 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4429$ 0.44
10+$ 0.346$ 3.46
30+$ 0.3039$ 9.12
100+$ 0.2522$ 25.22
500+$ 0.228$ 114.00
1,000+$ 0.215$ 215.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOP-4
Fall time7us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))300mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage5V
Current transfer ratio100%;400%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLP291 consists of a phototransistor optically coupled with a GaAs infrared LED. Housed in an SO4 package, it is an extremely compact and low-profile coupler. The TLP291 guarantees a wide operating temperature range (Ta = -55 to 110°C) and high isolation voltage (3750Vrms), making it suitable for high-density SMT applications such as compact switching power supplies and programmable controllers.

Features

AI Translation
  • Collector-Emitter Voltage: 80V minimum
  • Current Transfer Ratio: 50% minimum (GB grade 100% minimum)
  • Isolation Voltage: 3750Vrms minimum
  • Operating Temperature: -55 to 110°C
  • UL Recognized (UL1577, File No. E67349)
  • cUL Approved (CSA Component Acceptance Service No. 5A, File No. 67349)
  • SEMKO Approved (EN 60065:2002, Approval No. 1200315; EN 60950-1:2001, EN 60335-1:2002, Approval No. 1200315)
  • BSI Approved (BS EN 60065:2002, Approval No. 9036; BS EN 60950-1:2006, Approval No. 9037)
  • Optional (V4): VDE Approved (EN 60747-5-5 Certificate No. 40009347)
  • Maximum Working Insulation Voltage: 707Vpk
  • Maximum Allowable Overvoltage: 6000Vpk
  • Creepage Distance: 5.0mm minimum
  • Clearance: 5.0mm minimum
  • Insulation Thickness: 0.4mm minimum
  • Weight: 0.05g typical

Applications

AI Translation
  • Compact switching power supply
  • Programmable controller