OMRON G5V-2-H1 DC24
| Manufacturer | |
| Mfr. Part # | G5V-2-H1 DC24 |
| LCSC Part # | C397231 |
| Package | DIP,20.5x10.1mm |
| Customer # | |
| Key Attributes | Low Signal Relay |
| Description | 24V Two groups of conversions: 2C(Double-pole double-throw conversion) 1A DIP,20.5x10.1mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Package | DIP,20.5x10.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1,247
1,247
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3365 | $ 1.34 |
10+ | $ 1.0963 | $ 10.96 |
25+ | $ 0.9642 | $ 24.11 |
100+ | $ 0.8147 | $ 81.47 |
500+ | $ 0.7478 | $ 373.90 |
1,000+ | $ 0.7176 | $ 717.60 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$