OMRON G6J-2P-Y DC5
| Manufacturer | |
| MPN | G6J-2P-Y DC5 |
| LCSC Part # | C397198 |
| Packaging | DIP,10.6x5.7mm |
| Customer # | |
| Key Attributes | Surface-mounting Relay Ultra-compact and Slim DPDT Relay |
| Datasheet | OMRON G6J-2P-Y DC5 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,10.6x5.7mm | |
| Coil Type | - | |
| Coil Resistance | 173.1Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.7mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,10.6x5.7mm | |
| Coil Type | - | |
| Coil Resistance | 173.1Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-compact and Slim DPDT Relay. Suitable for high-density mounting. (5.7 mm (W)x10.6 mm (L)x9 mm (H)).
Features
AI Translation
- Suitable for high-density mounting. (5.7 mm (W)x10.6 mm (L)x9 mm (H))
- Dielectric strength of 1,500 VAC and an impulse withstand voltage of 2,500 V for 2x10 μs (conforms to Telcordia specifications (formerly Bellcore))
- Conforms to FCC Part 68 (1,500 V, 10x160 μs)
- Single-winding latching models to save energy
- Standard models conforms to UL/C-UL standards
Applications
AI Translation
- Communication equipment
- Test & measurement equipment
- Office automation equipment
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
In-Stock: 8,672
8,672 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2829 | $ 1.28 |
| 10+ | $ 1.0803 | $ 10.80 |
| 30+ | $ 0.9692 | $ 29.08 |
| 100+ | $ 0.7649 | $ 76.49 |
| 500+ | $ 0.7093 | $ 354.65 |
| 1,000+ | $ 0.6848 | $ 684.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,10.6x5.7mm | |
| Coil Type | - | |
| Coil Resistance | 173.1Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.7mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,10.6x5.7mm | |
| Coil Type | - | |
| Coil Resistance | 173.1Ω | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 9mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-compact and Slim DPDT Relay. Suitable for high-density mounting. (5.7 mm (W)x10.6 mm (L)x9 mm (H)).
Features
AI Translation
- Suitable for high-density mounting. (5.7 mm (W)x10.6 mm (L)x9 mm (H))
- Dielectric strength of 1,500 VAC and an impulse withstand voltage of 2,500 V for 2x10 μs (conforms to Telcordia specifications (formerly Bellcore))
- Conforms to FCC Part 68 (1,500 V, 10x160 μs)
- Single-winding latching models to save energy
- Standard models conforms to UL/C-UL standards
Applications
AI Translation
- Communication equipment
- Test & measurement equipment
- Office automation equipment
- Audio-visual products
- Security equipment
- Building automation equipment
- Industrial equipment
- Amusement equipment
C397198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



