SEI(Stackpole Electronics Inc.) RNCF2010DKE1M18
| Manufacturer | |
| MPN | RNCF2010DKE1M18 |
| LCSC Part # | C3969567 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.18MΩ ±0.5% 250mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF2010DKE1M18 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1024 | $ 0.10 |
| 200+ | $ 0.0397 | $ 7.94 |
| 500+ | $ 0.0383 | $ 19.15 |
| 1,000+ | $ 0.0376 | $ 37.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF2010DTE1M18 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.096 | ||
| RNCF2010DTC1M18 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0897 | ||
| RNCF2010BKE1M18 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.181 | ||
| RNCF2010BTE1M18 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1795 | ||
| M55342E08B1C18RWS | VISHAY | 2010 | 0 | $ 16.9586 | ||
| RNCF2010BTC1M18 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1456 |

