NBC BS4-12S-C20
| Manufacturer | NBCAsian Brands |
| MPN | BS4-12S-C20 |
| LCSC Part # | C396939 |
| Packaging | DIP,11x15.5mm |
| Customer # | |
| Key Attributes | 12V 5A One set changeover: 1C (SPDT - changeover) DIP,11x15.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Packaging | DIP,11x15.5mm | |
| Contact Material | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Release Time | 3ms | |
| Operate Time | 5ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@125VAC;5A@30VDC | |
| Length | 15.5mm | |
| Coil Rated Power | 200mW | |
| Switching Voltage(Max) | 220V@AC;60V@DC | |
| Width | 11mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 720Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Packaging | DIP,11x15.5mm | |
| Contact Material | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Release Time | 3ms | |
| Operate Time | 5ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@125VAC;5A@30VDC | |
| Length | 15.5mm | |
| Coil Rated Power | 200mW | |
| Switching Voltage(Max) | 220V@AC;60V@DC | |
| Width | 11mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 720Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C396939 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



