LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WA06X272JTL product image
  • WA06X272JTL thumbnail 1
  • WA06X272JTL thumbnail 2
  • WA06X272JTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WA06X272JTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WA06X272JTL
LCSC Part #
C396851
Packaging
0603x4
Customer #
Key Attributes
RES ARRAY 4 RES 2.7kΩ 0603x4
Datasheetpdf iconWalsin WA06X272JTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0058$ 0.29
500+$ 0.0046$ 2.30
1,500+$ 0.004$ 6.00
5,000+$ 0.0036$ 18.00
25,000+$ 0.0032$ 80.00
50,000+$ 0.0031$ 155.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerWalsin
Packaging0603x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance2.7kΩ
Power(Watts)100mW
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece