Suntek SK6513SD4-18
| Manufacturer |
Suntek
Asian Brands |
| Mfr. Part # | SK6513SD4-18 |
| LCSC Part # | C39673731 |
| Package | DFN1x1-4 |
| Customer # | |
| Key Attributes | High Voltage, Low Power LDO |
| Description | 60dB@(1kHz) Positive Fixed 1.8V DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Package | DFN1x1-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
975 
975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1581 | $ 0.79 |
50+ | $ 0.1544 | $ 7.72 |
150+ | $ 0.1519 | $ 22.79 |
500+ | $ 0.1495 | $ 74.75 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$