LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040C1133FB300 product image
Images for reference only

VISHAY SMM02040C1133FB300

Manufacturer
MPN
SMM02040C1133FB300
LCSC Part #
C3966534
Packaging
MELF-0204
Customer #
Key Attributes
RES 113kΩ ±1% 250mW MELF-0204
Datasheetpdf iconVISHAY SMM02040C1133FB300
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.034$ 0.03
200+$ 0.0132$ 2.64
500+$ 0.0127$ 6.35
1,000+$ 0.0125$ 12.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)250mW
Resistance113kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMM02040C1133FB000VISHAYMELF-02040$ 0.029
MMF25SFRE113KYAGEOMELF-02040$ 0.0243
MMF204FRE113KYAGEOMELF-02040$ 0.0265
MMF25SDRE113KYAGEOMELF-02040$ 0.0652
MMF204DRE113KYAGEOMELF-02040$ 0.0674
MMF204BRC113KYAGEOMELF-02040$ 0.3609