ICT ICMEF112P350MFR
| Manufacturer | |
| Mfr. Part # | ICMEF112P350MFR |
| LCSC Part # | C396460 |
| Package | SMD,1.27x1mm |
| Customer # | |
| Key Attributes | CMC 100mA 2LN 35Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 1.27x1mm 35Ω@100MHz 100mA DCR 4Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ICT | |
| Package | SMD,1.27x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
360
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0552 | $ 0.55 |
100+ | $ 0.0445 | $ 4.45 |
300+ | $ 0.0392 | $ 11.76 |
1,000+ | $ 0.0352 | $ 35.20 |
4,000+ | $ 0.0307 | $ 122.80 |
8,000+ | $ 0.0291 | $ 232.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$