COILMX MSA43-2R2M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MSA43-2R2M |
| LCSC Part # | C396394 |
| Package | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 4A 34mΩ SMD |
| Description | 2.2uH Unshielded Inductor 4A SMD,4.5x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,4.5x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,115 
2,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0825 | $ 0.41 |
50+ | $ 0.0663 | $ 3.32 |
150+ | $ 0.0582 | $ 8.73 |
500+ | $ 0.0522 | $ 26.10 |
2,000+ | $ 0.042 | $ 84.00 |
4,000+ | $ 0.0396 | $ 158.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$