LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G2BTTD7502D product image
Images for reference only

KOA RS73G2BTTD7502D

Manufacturer
MPN
RS73G2BTTD7502D
LCSC Part #
C3961287
Packaging
1206
Customer #
Key Attributes
RES 75kΩ ±0.5% 333mW 1206
DatasheetKOA RS73G2BTTD7502D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1094$ 0.11
200+$ 0.0424$ 8.48
500+$ 0.0409$ 20.45
1,000+$ 0.0402$ 40.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance75kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS73G2BRTTD7502DKOASimilar12060$ 0.3799
SG73G2BTTD7502DKOASimilar12060$ 0.2306
RS73F2BTTD7502DKOASimilar12060$ 0.1094
RS73F2BRTTD7502DKOASimilar12060$ 0.3799
RS73G2BTTD7502CKOASimilar12060$ 0.1592
View and Compare All Alternative Parts.