Nexperia BCM847BS,115
| Manufacturer | |
| MPN | BCM847BS,115 |
| LCSC Part # | C396099 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally.
Features
AI Translation
- Current gain matching
- Base-emitter voltage matching
- Drop-in replacement for standard double transistors
Applications
AI Translation
- Current mirror
- Differential amplifier
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2491 | $ 1.25 |
| 50+ | $ 0.1959 | $ 9.80 |
| 150+ | $ 0.1732 | $ 25.98 |
| 500+ | $ 0.1447 | $ 72.35 |
| 3,000+ | $ 0.1321 | $ 396.30 |
| 6,000+ | $ 0.1245 | $ 747.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 300mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally.
Features
AI Translation
- Current gain matching
- Base-emitter voltage matching
- Drop-in replacement for standard double transistors
Applications
AI Translation
- Current mirror
- Differential amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



