TOSHIBA TK11A65W,S5X(M
| Manufacturer | |
| MPN | TK11A65W,S5X(M |
| LCSC Part # | C396036 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 11.1A TO-220 |
| Datasheet | TOSHIBA TK11A65W,S5X(M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 23pF | |
| Pd - Power Dissipation | 35W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 11.1A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| RDS(on) | 390mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 890pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 23pF | |
| Pd - Power Dissipation | 35W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 11.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| RDS(on) | 390mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 890pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON)=0.33 Ω (typ.) by used to Super Junction Structure: DTMOS
- Easy to control Gate switching
- Enhancement mode: Vth=2.5 to 3.5 V (ΔVDS=10 V, ID=0.45 mA)
Applications
AI Translation
- Switching Voltage Regulators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 247
247 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1117$ 0.4558 | $ 0.46 |
| 10+ | $ 0.9294$ 0.3811 | $ 3.81 |
| 50+ | $ 0.8285$ 0.3397 | $ 16.99 |
| 100+ | $ 0.7162$ 0.2937 | $ 29.37 |
| 500+ | $ 0.6657$ 0.2730 | $ 136.50 |
| 1,000+ | $ 0.6429$ 0.2636 | $ 263.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 23pF | |
| Pd - Power Dissipation | 35W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 11.1A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| RDS(on) | 390mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 890pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 23pF | |
| Pd - Power Dissipation | 35W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 11.1A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| RDS(on) | 390mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 890pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON)=0.33 Ω (typ.) by used to Super Junction Structure: DTMOS
- Easy to control Gate switching
- Enhancement mode: Vth=2.5 to 3.5 V (ΔVDS=10 V, ID=0.45 mA)
Applications
AI Translation
- Switching Voltage Regulators
C396036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TK12A60W,S4VX | TOSHIBA | TO-220-3 | 1,930 | $0.3236 $1.011 | ||
| IXFP14N85XM | Littelfuse/IXYS | TO-220 | 160 | $ 4.6643 | ||
| STP15N65M5 | ST | TO-220 | 889 | $ 0.8115 | ||
| TK12E60W,S1VX(S | TOSHIBA | TO-220-3 | 138 | $0.3314 $1.2745 | ||
| IXFP22N65X2M | Littelfuse/IXYS | TO-220 | 195 | $ 3.3791 | ||
| XR70R320T | XNRUSEMI | TO-220AB | 32 | $ 0.6794 | ||
| STFU13N80K5 | ST | TO-220-3 | 0 | $ 1.0094 | ||
| TK12E60W,S1VX | TOSHIBA | TO-220 | 0 | $ 2.3458 | ||
| STP13N80K5 | ST | TO-220 | 0 | $ 8.2174 | ||
| STP15N95K5 | ST | TO-220 | 0 | $ 3.1388 |



