SEI(Stackpole Electronics Inc.) RNCF0603DKC8K25
| Manufacturer | |
| MPN | RNCF0603DKC8K25 |
| LCSC Part # | C3960068 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 8.25kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 8.25kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 8.25kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0609 | $ 0.06 |
| 200+ | $ 0.0236 | $ 4.72 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0223 | $ 22.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 8.25kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 8.25kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD8251D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC8K25 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.016 | ||
| AT0603DRE078K25L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE078K25L | YAGEO | 0603 | 0 | $ 0.0052 | ||
| MCT06030C8251DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| RN73R1JTTD8251D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED8251V | PANASONIC | 0603 | 0 | $ 0.0141 | ||
| RNCF0603DKE8K25 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RNCF0603DTE8K25 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RG1608P-8251-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| RT0603DRD078K25L | YAGEO | 0603 | 0 | $ 0.0137 | ||
| AT0603DRD078K25L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| TNPW06038K25DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| MCT06030D8251DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| MCT0603MD8251DP500 | VISHAY | 0603 | 0 | $ 0.0511 | ||
| TNPW06038K25DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD8251C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE078K25L | YAGEO | 0603 | 0 | $ 0.0527 | ||
| CRT0603-DW-8251ELF | BOURNS | 0603 | 0 | $ 0.1198 | ||
| RN73R1JTTD8251D10 | KOA | 0603 | 0 | $ 0.1284 |

