LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DBT50G-9.5-2P-BK-P OGC product image
  • DBT50G-9.5-2P-BK-P OGC thumbnail 1
  • DBT50G-9.5-2P-BK-P OGC thumbnail 2
  • DBT50G-9.5-2P-BK-P OGC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DORABO DBT50G-9.5-2P-BK-P OGCRoHS

Manufacturer
DORABOAsian Brands
MPN
DBT50G-9.5-2P-BK-P OGC
LCSC Part #
C395958
Packaging
Through Hole,P=9.5mm
Customer #
Key Attributes
TERM BLK BARRIER 2CIRCUIT 9.5mm
Datasheetpdf iconDORABO DBT50G-9.5-2P-BK-P OGC
Custom CablesMOQ 1pc
In-Stock: 26,325
26,325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2662$ 1.33
50+$ 0.2142$ 10.71
200+$ 0.1716$ 34.32
500+$ 0.1438$ 71.90
2,500+$ 0.1314$ 328.50
5,000+$ 0.124$ 620.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerDORABO
PackagingThrough Hole,P=9.5mm
Number of Pins2P
Number of Positions or Pins1x2P
Pin LocationSide Mount
Barrier TypeWith Cover Plate
Pitch9.5mm
Wire Gauge - mm24
Number of Rows1
Number of PINs Per Row2
Operating Temperature-40℃~+105℃
Current Rating-
Voltage Rating (Max)-
ColorBlack
Screw Specification-
Wire Gauge - AWG12~22
Mounting TypeStraight

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.