TE Connectivity RN73C2A12K7BTG
| Manufacturer | |
| MPN | RN73C2A12K7BTG |
| LCSC Part # | C3959346 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 12.7kΩ ±0.1% 100mW 0805 |
| Datasheet | TE Connectivity RN73C2A12K7BTG |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.655 | $ 0.66 |
| 250+ | $ 0.2541 | $ 63.53 |
| 500+ | $ 0.2449 | $ 122.45 |
| 1,000+ | $ 0.2403 | $ 240.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 12.7kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TP0805B12K7P0510Z | EVER OHMS | 0805 | 5 | $ 0.2266 | ||
| PTFR0805B12K7N9 | RESI | 0805 | 380 | $ 0.1712 | ||
| RN73C2A12K7BTDF | TE Connectivity | 0805 | 0 | $ 0.3302 | ||
| RN73C2A12K7BTD | TE Connectivity | 0805 | 0 | $ 0.262 | ||
| RN73R2ATTD1272B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RG2012N-1272-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| AR05BTBW1272 | Viking | 0805 | 0 | $ 0.0991 | ||
| RT0805BRB0712K7L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A12K7BTD | TE Connectivity | 0805 | 0 | $ 0.2229 | ||
| TNPW080512K7BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| P0805Y1272BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB1272V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RN73R2ATTD1272B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| P0805C1272BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU080512K7BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD1272A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-1272-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-1272-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RT0805WRB0712K7L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| ERA-6VRW1272V | PANASONIC | 0805 | 0 | $ 0.2902 |

