OMRON G5V-2-DC24
| Manufacturer | |
| MPN | G5V-2-DC24 |
| LCSC Part # | C39593 |
| Packaging | DIP,20.5x10.1mm |
| Customer # | |
| Key Attributes | Low Signal Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,20.5x10.1mm | |
| Coil Voltage | 24V | |
| Contact Material | Silver + Gold Plated | |
| Coil Resistance | 1.152kΩ | |
| Contact Rating | 500mA@125VAC;2A@30VDC | |
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 3ms | |
| Operating Temperature | -25℃~+65℃ | |
| Operate Time | 7ms | |
| Switching Voltage(Max) | 125V@AC;125V@DC | |
| Length | 20.5mm | |
| Width | 10.1mm | |
| Switching Current(Max) | 2A | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose, Low-cost, Two-pole Relays for Signal Circults
Features
AI Translation
- General-purpose DIL terminal layout.
- Wide switching power of 10 μA to 2 A.
- Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance.
- Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).
- High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC between contacts of the same polarity.
- UL and CSA standard approved.
Applications
AI Translation
- Telecommunication equipment
- Security equipment
In-Stock: 16,196
16,196 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2591 | $ 1.26 |
| 10+ | $ 1.0485 | $ 10.49 |
| 30+ | $ 0.914 | $ 27.42 |
| 100+ | $ 0.7827 | $ 78.27 |
| 500+ | $ 0.7244 | $ 362.20 |
| 1,000+ | $ 0.6985 | $ 698.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,20.5x10.1mm | |
| Coil Voltage | 24V | |
| Contact Material | Silver + Gold Plated | |
| Coil Resistance | 1.152kΩ | |
| Contact Rating | 500mA@125VAC;2A@30VDC | |
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 3ms | |
| Operating Temperature | -25℃~+65℃ | |
| Operate Time | 7ms | |
| Switching Voltage(Max) | 125V@AC;125V@DC | |
| Length | 20.5mm | |
| Width | 10.1mm | |
| Switching Current(Max) | 2A | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose, Low-cost, Two-pole Relays for Signal Circults
Features
AI Translation
- General-purpose DIL terminal layout.
- Wide switching power of 10 μA to 2 A.
- Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance.
- Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).
- High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC between contacts of the same polarity.
- UL and CSA standard approved.
Applications
AI Translation
- Telecommunication equipment
- Security equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



