LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2ERC-3.5-2P-GN product image
  • DB2ERC-3.5-2P-GN thumbnail 1
  • DB2ERC-3.5-2P-GN thumbnail 2
  • DB2ERC-3.5-2P-GN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DORABO DB2ERC-3.5-2P-GNRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2ERC-3.5-2P-GN
LCSC Part #
C395830
Packaging
Through Hole,Right Angle,P=3.5mm
Customer #
Key Attributes
TERM BLOCK HDR 2POS 3.5mm
Datasheetpdf iconDORABO DB2ERC-3.5-2P-GN
Custom CablesMOQ 1pc
In-Stock: 23,475
23,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0869$ 0.0774$ 0.39
50+$ 0.0697$ 0.0621$ 3.11
150+$ 0.0611$ 0.0544$ 8.16
1,000+$ 0.0518$ 0.0461$ 46.10
2,000+$ 0.0466$ 0.0415$ 83.00
5,000+$ 0.044$ 0.0392$ 196.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingThrough Hole,Right Angle,P=3.5mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Termination Style-
Mounting TypeRight-Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.