DORABO DB2EV-5.08-12P-GN
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DB2EV-5.08-12P-GN |
| LCSC Part # | C395822 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 12POS 5.08mm |
| Description | 12 Position Board Side/Socket - Open 5.08mm Pitch Straight Pin |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
435 
435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4383 $ 0.3857 | $ 0.39 |
10+ | $ 0.3448 $ 0.3035 | $ 3.04 |
30+ | $ 0.305 $ 0.2684 | $ 8.05 |
100+ | $ 0.2498 $ 0.2199 | $ 21.99 |
500+ | $ 0.2283 $ 0.2009 | $ 100.45 |
1,000+ | $ 0.2146 $ 0.1889 | $ 188.90 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$