LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2EVC-3.81-2P-GN product image
  • DB2EVC-3.81-2P-GN thumbnail 1
  • DB2EVC-3.81-2P-GN thumbnail 2
  • DB2EVC-3.81-2P-GN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DORABO DB2EVC-3.81-2P-GNRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EVC-3.81-2P-GN
LCSC Part #
C395686
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
TERM BLOCK HDR 2POS 3.81mm
Datasheetpdf iconDORABO DB2EVC-3.81-2P-GN
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingThrough Hole,P=3.81mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating300V
Pitch3.81mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Termination Style-
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 27,430
27,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0908$ 0.0809$ 0.81
100+$ 0.0754$ 0.0672$ 6.72
300+$ 0.0676$ 0.0602$ 18.06
1,000+$ 0.0478$ 0.0426$ 42.60
5,000+$ 0.0431$ 0.0384$ 192.00
10,000+$ 0.0408$ 0.0364$ 364.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.