Coilcraft 0805CS-680XGLC
| Manufacturer | |
| MPN | 0805CS-680XGLC |
| LCSC Part # | C39563580 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 500mA 68nH ±2% 380mΩ Wire-wound chip inductor 0805 Fixed Inductors RoHS |
| Datasheet | Coilcraft 0805CS-680XGLC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 68nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@500MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5837 | $ 0.58 |
| 10+ | $ 0.569 | $ 5.69 |
| 30+ | $ 0.5593 | $ 16.78 |
| 100+ | $ 0.5495 | $ 54.95 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 68nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.5GHz | |
| DC Resistance(DCR) | 380mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHW2012C-68NJTF | APV | 0805 | 3,990 | $0.0416 $0.0437 | ||
| MWI0805UC68NJST-HF | MYX | 0805 | 40 | $ 0.0375 | ||
| HSC0805-68NJ-T | EMTEK | 0805 | 15 | $ 0.0826 | ||
| FHW0805UC068JGT | FH | 0805 | 5,430 | $0.0509 $0.0535 | ||
| HWC2012J68ND | Coilank | 0805 | 0 | $ 0.0805 | ||
| AHWC2012J68ND | Coilank | 0805 | 0 | $ 0.1414 | ||
| CS0805-68NJ-S | Chilisin | 0805 | 0 | $ 0.0353 | ||
| BKW0805UC068JGT | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 0 | $ 0.0523 |



