JILN JL301-50002U02
| Manufacturer | JILNAsian Brands |
| MPN | JL301-50002U02 |
| LCSC Part # | C395214 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 2POS 5mm TH |
| Datasheet | JILN JL301-50002U02 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 1,560
1,560 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1069 | $ 0.53 |
| 50+ | $ 0.0853 | $ 4.27 |
| 150+ | $ 0.0745 | $ 11.18 |
| 1,200+ | $ 0.0597 | $ 71.64 |
| 2,400+ | $ 0.0532 | $ 127.68 |
| 4,800+ | $ 0.05 | $ 240.00 |
Standard Packaging1200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | JILN | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
C395214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JL127-50002G01 | JILN | Through Hole,P=5mm | 2,985 | $ 0.1475 | ||
| JL301-50002U04 | JILN | Through Hole,P=5mm | 0 | $ 0.1092 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



