TE Connectivity CRGV2010J1M5
| Manufacturer | |
| MPN | CRGV2010J1M5 |
| LCSC Part # | C3951990 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.5MΩ ±5% 500mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0955 | $ 0.10 |
| 200+ | $ 0.037 | $ 7.40 |
| 500+ | $ 0.0357 | $ 17.85 |
| 1,000+ | $ 0.035 | $ 35.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR2010J1M5 | VO | 2010 | 3,900 | $ 0.0112 | ||
| CR2010J1M50E04Z | EVER OHMS | 2010 | 3,200 | $ 0.0102 | ||
| CQ1007J0155T4E | UNI-ROYAL | 2010 | 2,720 | $ 0.028 | ||
| CR2010J20155G | LIZ | 2010 | 0 | $ 0.0134 | ||
| RVC2010JT1M50 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.4015 | ||
| RMC1/2-155JTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73B2HTTE155J | KOA | 2010 | 0 | $ 0.0276 | ||
| RMCF2010JT1M50 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0309 | ||
| RMCS2010JT1M50 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1318 | ||
| CRCW20101M50JNEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW20101M50JNTF | VISHAY | 2010 | 0 | $ 0.0674 | ||
| RMCP2010JT1M50 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.059 | ||
| AA2010JK-071M5L | YAGEO | 2010 | 0 | $ 0.0534 | ||
| HV732HTTE155J | KOA | 2010 | 0 | $ 0.1599 | ||
| HV732HRTTE155J | KOA | 2010 | 0 | $ 0.529 | ||
| CRGS2010J1M5 | TE Connectivity | 2010 | 0 | $ 0.128 | ||
| CRGCQ2010J1M5 | TE Connectivity | 2010 | 0 | $ 0.0243 | ||
| 201007J0155T4E | UNI-ROYAL | 2010 | 0 | $ 0.0115 | ||
| AF2010JK-071M5L | YAGEO | 2010 | 0 | $ 0.0667 | ||
| RC2010JK-071M5L | YAGEO | 2010 | 0 | $ 0.03 |

